LEM LTSR 15-NP
| Manufacturer | |
| MPN | LTSR 15-NP |
| LCSC Part # | C7297434 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5V 15A 41.6mV/A Current Sensors RoHS |
| Datasheet | LEM LTSR 15-NP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | LEM | |
| Packaging | - | |
| Standby Current | - | |
| Voltage - Supply | 5V | |
| Current Range | 15A | |
| Operating Temperature | -40℃~+85℃ | |
| Current Terminal Resistance | 0.18mΩ | |
| Band Width | 100kHz | |
| Response Time (tr) | 400ns | |
| Features | Bidirectional detection | |
| Sensitivity | 41.6mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | LEM | |
| Packaging | - | |
| Standby Current | - | |
| Voltage - Supply | 5V | |
| Current Range | 15A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Current Terminal Resistance | 0.18mΩ | |
| Band Width | 100kHz | |
| Response Time (tr) | 400ns | |
| Features | Bidirectional detection | |
| Sensitivity | 41.6mV/A | |
| Bidirectional Current Detection | Support |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
For electronic measurement of current (DC, AC, pulse, mixed current), with galvanic isolation between primary circuit (high power) and secondary circuit (electronic circuit).
Features
AI Translation
- Closed-loop (compensated) multi-range current sensor based on Hall effect
- Single-supply voltage operation
- Isolated plastic housing compliant with UL 94-V0
- Compact design for PCB mounting
- Built-in measurement resistor
- Extended measurement range
- Accessible internal voltage reference
- Sensor reference powerable via external supply
Applications
AI Translation
- AC variable speed drives and servo motor drives
- Static converters for DC motor drives
- Battery-powered applications
- Uninterruptible Power Supplies (UPS)
- Switching Mode Power Supplies (SMPS)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 42.3495 | $ 42.35 |
| 200+ | $ 16.8983 | $ 3379.66 |
| 500+ | $ 16.3331 | $ 8166.55 |
| 1,000+ | $ 16.0542 | $ 16054.20 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | LEM | |
| Packaging | - | |
| Standby Current | - | |
| Voltage - Supply | 5V | |
| Current Range | 15A | |
| Operating Temperature | -40℃~+85℃ | |
| Current Terminal Resistance | 0.18mΩ | |
| Band Width | 100kHz | |
| Response Time (tr) | 400ns | |
| Features | Bidirectional detection | |
| Sensitivity | 41.6mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | LEM | |
| Packaging | - | |
| Standby Current | - | |
| Voltage - Supply | 5V | |
| Current Range | 15A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Current Terminal Resistance | 0.18mΩ | |
| Band Width | 100kHz | |
| Response Time (tr) | 400ns | |
| Features | Bidirectional detection | |
| Sensitivity | 41.6mV/A | |
| Bidirectional Current Detection | Support |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
For electronic measurement of current (DC, AC, pulse, mixed current), with galvanic isolation between primary circuit (high power) and secondary circuit (electronic circuit).
Features
AI Translation
- Closed-loop (compensated) multi-range current sensor based on Hall effect
- Single-supply voltage operation
- Isolated plastic housing compliant with UL 94-V0
- Compact design for PCB mounting
- Built-in measurement resistor
- Extended measurement range
- Accessible internal voltage reference
- Sensor reference powerable via external supply
Applications
AI Translation
- AC variable speed drives and servo motor drives
- Static converters for DC motor drives
- Battery-powered applications
- Uninterruptible Power Supplies (UPS)
- Switching Mode Power Supplies (SMPS)
C7297434 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |

