Harwin M22-2511046
| Manufacturer | |
| MPN | M22-2511046 |
| LCSC Part # | C7297391 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | Pin Header 10 Position 2mm Pitch Single Row Through Hole -40℃~+105℃ |
| Datasheet | Harwin M22-2511046 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Pin Structure | 1x10P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Pin Structure | 1x10P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7761 | $ 0.78 |
| 200+ | $ 0.3099 | $ 61.98 |
| 500+ | $ 0.3006 | $ 150.30 |
| 1,000+ | $ 0.2944 | $ 294.40 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Pin Structure | 1x10P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Pin Structure | 1x10P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
C7297391 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| A2005WV-10P | CJT(Changjiang Connectors) | Similar | Through Hole,P=2mm | 460 | $ 0.1946 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

