Nichicon LLS2D471MELZ
| Manufacturer | |
| MPN | LLS2D471MELZ |
| LCSC Part # | C729661 |
| Packaging | Through Hole,D22xL30mm |
| Customer # | |
| Key Attributes | ±20% 200V 470uF Through Hole,D22xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon LLS2D471MELZ |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 3000hrs@85℃ | |
| Capacitance | 470uF | |
| Ripple Current | 1.97A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 3000hrs@85℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.97A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9837 | $ 1.98 |
| 250+ | $ 0.7687 | $ 192.18 |
| 500+ | $ 0.7408 | $ 370.40 |
| 1,000+ | $ 0.7284 | $ 728.40 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 3000hrs@85℃ | |
| Capacitance | 470uF | |
| Ripple Current | 1.97A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 3000hrs@85℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.97A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKMS201VSN471MP30S | NCC | Through Hole,D22xL30mm | 23 | $ 1.798 | ||
| LGN2D471MELZ30 | Nichicon | Through Hole,D22xL30mm | 0 | $ 1.7148 | ||
| LGW2D471MELZ30 | Nichicon | Through Hole,D22xL30mm | 0 | $ 4.3091 | ||
| ESMQ201VSN471MP30S | NCC | Through Hole,D22xL30mm | 0 | $ 1.8206 | ||
| LAR2D471MELZ30 | Nichicon | Through Hole,D22xL30mm | 0 | $ 1.8399 | ||
| ELXS201VSN471MP30S | NCC | Through Hole,D22xL30mm | 0 | $ 1.9883 | ||
| EKMQ201VSN471MP30S | NCC | Through Hole,D22xL30mm | 0 | $ 2.1576 | ||
| LLS2Z471MELZ | Nichicon | Through Hole,D22xL30mm | 0 | $ 1.8371 | ||
| LGN2Z471MELZ30 | Nichicon | Through Hole,D22xL30mm | 0 | $ 1.7045 | ||
| ECO-S2DA471BA | PANASONIC | - | 0 | $ 4.0428 |

