Taiyo Yuden LSXND4040TKL220MDG
| Manufacturer | |
| Mfr. Part # | LSXND4040TKL220MDG |
| LCSC Part # | C7296460 |
| Package | 1616 |
| Customer # | |
| Key Attributes | FIXED IND 22uH 0.72A 0.29Ω 1616 |
| Description | 720mA 22uH 900mA 290mΩ ±20% 1616 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | 1616 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
10,825
10,825
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1005 | $ 0.50 |
50+ | $ 0.0822 | $ 4.11 |
150+ | $ 0.073 | $ 10.95 |
500+ | $ 0.0662 | $ 33.10 |
3,500+ | $ 0.0607 | $ 212.45 |
7,000+ | $ 0.0579 | $ 405.30 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$