Images are for reference only
EDA Models

muRata LQW18AS47NG00D

Manufacturer
Mfr. Part #
LQW18AS47NG00D
LCSC Part #
C7295896
Package
0603
Customer #
Key Attributes
FIXED IND 47nH 600mA 280mΩ 0603
Description
600mA 47nH ±2% 280mΩ 0603 Fixed Inductors RoHS
Datasheet pdf icon muRata LQW18AS47NG00D

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer muRata
Package 0603
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon muRata LQW18AS47NG00D
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 4000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.0616 $ 0.06
200+
$ 0.0246 $ 4.92
500+
$ 0.0238 $ 11.90
1,000+
$ 0.0234 $ 23.40
Standard Packaging 4000/Full Reel