FANGCHENG LCM9070-501
| Manufacturer |
FANGCHENG
Asian Brands |
| Mfr. Part # | LCM9070-501 |
| LCSC Part # | C7295669 |
| Package | SMD-4P,9.5x7mm |
| Customer # | |
| Key Attributes | CMC 8A 2LN 600Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount-4P 9.5x7mm 600Ω@100MHz 8A DCR 8mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FANGCHENG | |
| Package | SMD-4P,9.5x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
In-Stock:
1,968
1,968
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5771 | $ 0.58 |
10+ | $ 0.4601 | $ 4.60 |
30+ | $ 0.4024 | $ 12.07 |
100+ | $ 0.3447 | $ 34.47 |
700+ | $ 0.3094 | $ 216.58 |
1,400+ | $ 0.2918 | $ 408.52 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$