LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IQD LFXTAL073664REEL product image
Images for reference only

IQD LFXTAL073664REELRoHS

Manufacturer
MPN
LFXTAL073664REEL
LCSC Part #
C7295620
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 12MHz ±50ppm 8pF 200Ω SMD3225-4P
Datasheetpdf iconIQD LFXTAL073664REEL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1563$ 1.16
200+$ 0.4622$ 92.44
500+$ 0.4456$ 222.80
1,000+$ 0.438$ 438.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerIQD
PackagingSMD3225-4P
Frequency Stability±100ppm
Operating Temperature-40℃~+125℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)200Ω
Frequency12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Ceramic package with hermetic metal lid, suitable for automotive applications. Compliant with AEC-Q200, IATF 16949:2016 certified. Not suitable for safety-critical applications.

Applications

AI Translation

Automotive Applications