LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IQD LFXTAL066431REEL product image
Images for reference only

IQD LFXTAL066431REELRoHS

Manufacturer
MPN
LFXTAL066431REEL
LCSC Part #
C7295610
Packaging
SMD1610-2P
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 7pF 90kΩ SMD1610-2P
Datasheetpdf iconIQD LFXTAL066431REEL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4338$ 2.43
200+$ 0.9714$ 194.28
500+$ 0.9396$ 469.80
1,000+$ 0.9229$ 922.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerIQD
PackagingSMD1610-2P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance7pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)90kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

Hermetically sealed ceramic SMD crystal in 1.6 x 1.0mm package. Suitable for real-time clock applications.