LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IQD LFXTAL065253REEL product image
Images for reference only

IQD LFXTAL065253REELRoHS

Manufacturer
MPN
LFXTAL065253REEL
LCSC Part #
C7295609
Packaging
SMD
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 12.5pF 90kΩ SMD
Datasheetpdf iconIQD LFXTAL065253REEL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1841$ 2.18
200+$ 0.873$ 174.60
500+$ 0.8429$ 421.45
1,000+$ 0.8286$ 828.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerIQD
PackagingSMD
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)90kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

Hermetically sealed ceramic SMD crystal in 1.6 x 1.0mm package. Suitable for real-time clock applications.