huaxindianzi SP2012M28820001
| Manufacturer |
huaxindianzi
Asian Brands |
| Mfr. Part # | SP2012M28820001 |
| LCSC Part # | C7294718 |
| Package | HC-49S |
| Customer # | |
| Key Attributes | CRYSTAL 12.288MHz 20pF TH |
| Description | Crystal 12.288MHz ±20ppm 20pF 80Ω HC-49S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | huaxindianzi | |
| Package | HC-49S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
1,000 
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0661 | $ 0.66 |
100+ | $ 0.0522 | $ 5.22 |
400+ | $ 0.0453 | $ 18.12 |
1,000+ | $ 0.0401 | $ 40.10 |
5,000+ | $ 0.036 | $ 180.00 |
10,000+ | $ 0.0339 | $ 339.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$