PARALIGHT L-C195JRLBCT
| Manufacturer |
PARALIGHT
Asian Brands |
| Mfr. Part # | L-C195JRLBCT |
| LCSC Part # | C729299 |
| Package | 0606 |
| Customer # | |
| Key Attributes | LED RED, BLUE WATER CLEAR 0606 SMD |
| Description | Red, Blue 639nm 468nm LED Indication - Discrete 1.9V 3V 0606 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Package | 0606 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,460 
2,460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0441 | $ 0.44 |
100+ | $ 0.0351 | $ 3.51 |
300+ | $ 0.0306 | $ 9.18 |
3,000+ | $ 0.0272 | $ 81.60 |
6,000+ | $ 0.0245 | $ 147.00 |
9,000+ | $ 0.0232 | $ 208.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$