SEI(Stackpole Electronics Inc.) RMEF0402JT680K
| Manufacturer | |
| MPN | RMEF0402JT680K |
| LCSC Part # | C7292947 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 680kΩ ±5% 63mW 0402 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMEF0402JT680K |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 680kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 680kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0133 | $ 0.01 |
| 200+ | $ 0.0053 | $ 1.06 |
| 500+ | $ 0.0051 | $ 2.55 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 680kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 680kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0402J684 TS | FOJAN | 0402 | 26,500 | $ 0.0017 | ||
| RC0402JR-07680KL | YAGEO | 0402 | 20,000 | $ 0.001 | ||
| RTT02684JTH | RALEC | 0402 | 9,300 | $ 0.0012 | ||
| AC0402JR-07680KL | YAGEO | 0402 | 3,000 | $ 0.0022 | ||
| WR04X684JTL | Walsin | 0402 | 500 | $ 0.0006 | ||
| CR20684J | Meritek | 0402 | 0 | $ 0.001 | ||
| RVC0402JT680K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.1228 | ||
| RMCS0402JT680K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0119 | ||
| CRGCQ0402J680K | TE Connectivity | 0402 | 0 | $ 0.0024 | ||
| AC0402JR-13680KL | YAGEO | 0402 | 0 | $ 0.0061 | ||
| RC0402JR-13680KL | YAGEO | 0402 | 0 | $ 0.005 | ||
| RC0402JR-07680KP | YAGEO | 0402 | 0 | $ 0.0094 | ||
| AF0402JR-07680KL | YAGEO | 0402 | 0 | $ 0.0142 | ||
| HP02WAJ0684TCE | UNI-ROYAL | 0402 | 0 | $ 0.0008 | ||
| RMCP0402JT680K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0153 | ||
| RPC0402JT680K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0397 | ||
| SG73P1EWTTP684J | KOA | 0402 | 0 | $ 0.0192 | ||
| RC-02K684JT | FH | 0402 | 0 | $ 0.0007 | ||
| 0402WGJ0684TCE | UNI-ROYAL | 0402 | 0 | $ 0.0004 | ||
| CR-02JL6--680K | Viking | 0402 | 0 | $ 0.0004 |

