LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN65E3571FBSL product image
Images for reference only

VISHAY RN65E3571FBSL

Manufacturer
MPN
RN65E3571FBSL
LCSC Part #
C7292901
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 3.57kΩ ±1% 0.5W Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RN65E3571FBSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.3735$ 10.37
200+$ 4.14$ 828.00
500+$ 4.0015$ 2000.75
1,000+$ 3.9322$ 3932.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance3.57kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece