SEI(Stackpole Electronics Inc.) RMCW1218JT910R
| Manufacturer | |
| MPN | RMCW1218JT910R |
| LCSC Part # | C7292805 |
| Packaging | 1218 |
| Customer # | |
| Key Attributes | RES 910Ω ±5% 1W 1218 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCW1218JT910R |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1218 | |
| Power(Watts) | 1W | |
| Resistance | 910Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1218 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 910Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1636 | $ 0.16 |
| 200+ | $ 0.0653 | $ 13.06 |
| 500+ | $ 0.0631 | $ 31.55 |
| 1,000+ | $ 0.062 | $ 62.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1218 | |
| Power(Watts) | 1W | |
| Resistance | 910Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1218 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 910Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1218FK-07910RL | YAGEO | 1218 | 3,700 | $ 0.044 | ||
| RC1218JK-07910RL | YAGEO | 1218 | 0 | $ 0.0458 | ||
| AA1218JK-07910RL | YAGEO | 1218 | 0 | $ 0.1166 | ||
| RMCW1218FT910R | SEI(Stackpole Electronics Inc.) | 1218 | 0 | $ 0.223 | ||
| CRW1218F910RE04Z | EVER OHMS | 1218 | 0 | $ 0.0277 | ||
| RC1218DK-07910RL | YAGEO | 1218 | 0 | $ 0.1552 | ||
| AA1218FK-07910RL | YAGEO | 1218 | 0 | $ 0.144 |

