NXP MC32PF4210A2ESR2
| Manufacturer | |
| MPN | MC32PF4210A2ESR2 |
| LCSC Part # | C729213 |
| Packaging | QFN-56-EP(8x8) |
| Customer # | |
| Key Attributes | I2C QFN-56-EP(8x8) Power Management - Specialized RoHS |
| Datasheet | NXP MC32PF4210A2ESR2 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP | |
| Packaging | QFN-56-EP(8x8) | |
| Features | Adjustable current limiting;Adjustable soft-start;Dynamic voltage scaling;Power-on timing control;Overcurrent Protection;Light load efficient mode;Output voltage tracking | |
| Operating Temperature | 0℃~+85℃ | |
| Interface | I2C | |
| Output Voltage | - | |
| Voltage - Supply | 2.8V~4.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP | |
| Packaging | QFN-56-EP(8x8) | |
| Features | Adjustable current limiting;Adjustable soft-start;Dynamic voltage scaling;Power-on timing control;Overcurrent Protection;Light load efficient mode;Output voltage tracking |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+85℃ | |
| Interface | I2C | |
| Output Voltage | - | |
| Voltage - Supply | 2.8V~4.5V |
Introduction
The PF4210 high performance power management integrated circuit (PMIC) provides a highly programmable/configurable architecture with fully integrated power devices and minimal external components. With up to six buck converters, six linear regulators, an RTC supply, and a coin cell charger, the PF4210 can provide power for a complete system, including applications processors, memory, and system peripherals, in a wide range of applications. With on-chip one-time programmable (OTP) memory, the PF4210 is available in preprogrammed standard version or nonprogrammed to support custom programming. The PF4210 is defined to power low-cost audio/video applications using the i.MX 8M family of applications processors.
Features
- Four to six buck converters, depending on configuration – Single/dual phase/parallel options – DDR termination tracking mode option
- Boost regulator to 5.0 V output
- Six general purpose linear regulators
- Programmable output voltage, sequence, and timing
- OTP (one-time programmable) memory for device configuration
- Coin cell charger and RTC supply
- DDR termination reference voltage
- Power control logic with processor interface and event detection
- I2C control
- Individually programmable on, off, and standby modes
Applications
- OTT STB
- Wireless audio
- Voice recognition assistant
- A/V receivers
- Sound bars
- General embedded
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.2686 | $ 9.27 |
| 200+ | $ 3.6434 | $ 728.68 |
| 500+ | $ 3.5198 | $ 1759.90 |
| 1,000+ | $ 3.4579 | $ 3457.90 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP | |
| Packaging | QFN-56-EP(8x8) | |
| Features | Adjustable current limiting;Adjustable soft-start;Dynamic voltage scaling;Power-on timing control;Overcurrent Protection;Light load efficient mode;Output voltage tracking | |
| Operating Temperature | 0℃~+85℃ | |
| Interface | I2C | |
| Output Voltage | - | |
| Voltage - Supply | 2.8V~4.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP | |
| Packaging | QFN-56-EP(8x8) | |
| Features | Adjustable current limiting;Adjustable soft-start;Dynamic voltage scaling;Power-on timing control;Overcurrent Protection;Light load efficient mode;Output voltage tracking |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+85℃ | |
| Interface | I2C | |
| Output Voltage | - | |
| Voltage - Supply | 2.8V~4.5V |
Introduction
The PF4210 high performance power management integrated circuit (PMIC) provides a highly programmable/configurable architecture with fully integrated power devices and minimal external components. With up to six buck converters, six linear regulators, an RTC supply, and a coin cell charger, the PF4210 can provide power for a complete system, including applications processors, memory, and system peripherals, in a wide range of applications. With on-chip one-time programmable (OTP) memory, the PF4210 is available in preprogrammed standard version or nonprogrammed to support custom programming. The PF4210 is defined to power low-cost audio/video applications using the i.MX 8M family of applications processors.
Features
- Four to six buck converters, depending on configuration – Single/dual phase/parallel options – DDR termination tracking mode option
- Boost regulator to 5.0 V output
- Six general purpose linear regulators
- Programmable output voltage, sequence, and timing
- OTP (one-time programmable) memory for device configuration
- Coin cell charger and RTC supply
- DDR termination reference voltage
- Power control logic with processor interface and event detection
- I2C control
- Individually programmable on, off, and standby modes
Applications
- OTT STB
- Wireless audio
- Voice recognition assistant
- A/V receivers
- Sound bars
- General embedded
C729213 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MC32PF4210A2ES | NXP | QFN-EP-56(8x8) | 0 | $ 12.9374 |

