NXP TJA1102HN/0Z
| Manufacturer | |
| MPN | TJA1102HN/0Z |
| LCSC Part # | C729179 |
| Packaging | HVQFN-56-EP(8x8) |
| Customer # | |
| Key Attributes | 100BASE-T1 Dual PHY for Automotive Ethernet |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVQFN-56-EP(8x8) | |
| Voltage - Supply | 3.3V | |
| Type | - | |
| number of channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | MII;RMII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVQFN-56-EP(8x8) | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Type | - | |
| number of channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | MII;RMII |
Help & FeedbackShow similar products (0) >
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.7726 | $ 10.77 |
| 10+ | $ 9.2645 | $ 92.65 |
| 30+ | $ 8.3455 | $ 250.37 |
| 100+ | $ 7.5745 | $ 757.45 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVQFN-56-EP(8x8) | |
| Voltage - Supply | 3.3V | |
| Type | - | |
| number of channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | MII;RMII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVQFN-56-EP(8x8) | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Type | - | |
| number of channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | MII;RMII |
Help & FeedbackShow similar products (0) >
C729179 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
