TE Connectivity JJFV0UG380NONMRTR
| Manufacturer | |
| MPN | JJFV0UG380NONMRTR |
| LCSC Part # | C7291651 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5V SPST-NO Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Termination Style | - | |
| Voltage Rating | 5V | |
| Operating Temperature | -10℃~+60℃ | |
| Circuit | SPST-NO |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The JJ series detector switches are suitable for a wide range of applications, featuring horizontal or vertical actuation options and available in gull-wing, J-lead, and through-hole mounting configurations. These detector switches are offered in multiple sizes and can be used across countless sectors, from automotive to telecommunications. Designed primarily as signal switches for electrical equipment, they meet general requirements for both mechanical and electrical characteristics. The operating temperature range is -10°C to 60°C, the storage temperature range is -20°C to 70°C, the shelf life is 6 months, the current rating is 1mA at 5VDC, and the actuation type is tactile feedback.
Features
AI Translation
- RoHS compliant
- Halogen and lead free
- Sharp tactile feedback
- Compact dimensions
Applications
AI Translation
- Automotive
- Instrumentation
- White Goods
- Telecommunications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8032 | $ 0.80 |
| 200+ | $ 0.3207 | $ 64.14 |
| 500+ | $ 0.3096 | $ 154.80 |
| 900+ | $ 0.3048 | $ 274.32 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

