NXP SA605DK/01,118
| Manufacturer | |
| MPN | SA605DK/01,118 |
| LCSC Part # | C729164 |
| Packaging | SSOP-20-4.4mm |
| Customer # | |
| Key Attributes | High performance low power mixer FM IF system |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | NXP | |
| Packaging | SSOP-20-4.4mm | |
| Features | I/Q quadrature mixing | |
| Voltage - Supply | 4.5V~8V | |
| IP3 | -10dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Gain/Loss | 13dB | |
| Noise Figure | 4.6dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 51.8696 | $ 51.87 |
| 10+ | $ 50.1042 | $ 501.04 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

