LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power JCD0524D24 product image
Images for reference only

XP Power JCD0524D24RoHS

Manufacturer
MPN
JCD0524D24
LCSC Part #
C7291481
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
DIP,31.8x20.3mm DC DC Converters RoHS
Datasheetpdf iconXP Power JCD0524D24
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 50.7554$ 50.76
200+$ 20.2519$ 4050.38
500+$ 19.576$ 9788.00
1,000+$ 19.2411$ 19241.10
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingDIP,31.8x20.3mm
Number of Outputs2
Iout104mA
Vin18V~36V
Vout24V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Overload protection;Automatic fault recovery
Conversion Efficiency82%
Output Power5W

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • 2:1 Input Range
  • Industry Standard Package
  • 1600 VDC Isolation
  • Continuous Short Circuit Protection
  • -40℃ to +100℃ Operating Temperature
  • Single & Dual Outputs