SEI(Stackpole Electronics Inc.) RMCS0402FT162K
| Manufacturer | |
| MPN | RMCS0402FT162K |
| LCSC Part # | C7290616 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 162kΩ ±1% 63mW 0402 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCS0402FT162K |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 162kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 162kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.014 | $ 0.01 |
| 200+ | $ 0.0056 | $ 1.12 |
| 500+ | $ 0.0054 | $ 2.70 |
| 1,000+ | $ 0.0053 | $ 5.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 162kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 162kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR0402AFX-1623GAS | BOURNS | 0402 | 0 | $ 0.0114 | ||
| RC1005F1623CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0168 | ||
| RCS1005F1623CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0118 | ||
| RMCF0402FT162K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0037 | ||
| RMEF0402FT162K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.014 | ||
| RCG0402162KFKED | VISHAY | 0402 | 0 | $ 0.0099 | ||
| RC0402FR-13162KL | YAGEO | 0402 | 0 | $ 0.0017 | ||
| RC0402FR-07162KP | YAGEO | 0402 | 0 | $ 0.0029 | ||
| RMC1/16SK1623FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ETTP1623F | KOA | 0402 | 0 | $ 0.0029 | ||
| RK73H1ERTTP1623F | KOA | 0402 | 0 | $ 0.0162 | ||
| ERJ2RKF1623X | PANASONIC | 0402 | 0 | $ 0.0047 | ||
| RMCP0402FT162K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| AC0402FR-7W162KL | YAGEO | 0402 | 0 | $ 0.0104 | ||
| ESR01MZPF1623 | ROHM | 0402 | 0 | $ 0.0542 | ||
| RCS0402162KFKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| CRCW0402162KFKEDHP | VISHAY | 0402 | 0 | $ 0.0168 | ||
| SG73P1EWTTP1623F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-PA2F1623X | PANASONIC | 0402 | 0 | $ 0.0757 | ||
| ERJ-H2RF1623X | PANASONIC | 0402 | 0 | $ 0.034 |

