NUVOTON ISD4003-06MPY
| Manufacturer | NUVOTONAsian Brands |
| MPN | ISD4003-06MPY |
| LCSC Part # | C7290522 |
| Packaging | DIP-28 |
| Customer # | |
| Key Attributes | 5.3kHz SPI DIP-28 Voice Record and Playback RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Voice Record and Playback | |
| Manufacturer | NUVOTON | |
| Packaging | DIP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~3.3V | |
| Sampling Rate | 5.3kHz | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Voice Record and Playback | |
| Manufacturer | NUVOTON | |
| Packaging | DIP-28 | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.3V | |
| Sampling Rate | 5.3kHz | |
| Interface | SPI |
Introduction
The ISD4003 ChipCorder® series provides high-quality, 3-volt, single-chip record/playback solutions for 4- to 8-minute messaging applications ideally for cellular phones and other portable products. The CMOS-based devices include an on-chip oscillator, anti-aliasing filter, smoothing filter, AutoMute® feature, audio amplifier, and high density multilevel Flash memory array. The ISD4003 series is designed to be used in a microprocessor- or microcontroller-based system. Address and control are accomplished through a Serial Peripheral Interface (SPI) or Microwire Serial Interface to minimize pin count. Recordings are stored into the on-chip Flash memory cells, providing zero-power message storage. This unique single-chip solution utilizes Nuvoton’s patented multilevel storage technology. Voice and audio signals are directly stored onto memory array in their natural form, providing high-quality voice reproduction.
Features
- Single-chip voice record/playback solution
- Single 3 volt supply
- Low-power consumption
- Operating current: ICC_Play = 15 mA (typical), ICC_Rec = 25 mA (typical)
- Standby current: ICC_Standby = 1 μA (typical)
- Duration: 4, 5, 6, and 8 minutes
- High-quality, natural voice/audio reproduction
- AutoMute feature provides background noise attenuation
- No algorithm development required
- Microcontroller SPI or Microwire Serial Interface
- Fully addressable to handle multiple messages
- Non-volatile message storage
- 100K record cycles (typical)
- 100-year message retention (typical)
- On-chip oscillator
- Power-down feature to reduce power consumption
- Available in die form, PDIP and SOIC
- Packaged type: Lead-Free
- Temperature:
- Commercial (die): 0°C to +50°C
- Commercial (packaged units): 0°C to +70°C
- Industrial (packaged units): -40°C to +85°C
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.3233 | $ 26.32 |
| 195+ | $ 10.504 | $ 2048.28 |
| 495+ | $ 10.1521 | $ 5025.29 |
| 1,005+ | $ 9.9793 | $ 10029.20 |
Standard Packaging15/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Voice Record and Playback | |
| Manufacturer | NUVOTON | |
| Packaging | DIP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~3.3V | |
| Sampling Rate | 5.3kHz | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Voice Record and Playback | |
| Manufacturer | NUVOTON | |
| Packaging | DIP-28 | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.3V | |
| Sampling Rate | 5.3kHz | |
| Interface | SPI |
Introduction
The ISD4003 ChipCorder® series provides high-quality, 3-volt, single-chip record/playback solutions for 4- to 8-minute messaging applications ideally for cellular phones and other portable products. The CMOS-based devices include an on-chip oscillator, anti-aliasing filter, smoothing filter, AutoMute® feature, audio amplifier, and high density multilevel Flash memory array. The ISD4003 series is designed to be used in a microprocessor- or microcontroller-based system. Address and control are accomplished through a Serial Peripheral Interface (SPI) or Microwire Serial Interface to minimize pin count. Recordings are stored into the on-chip Flash memory cells, providing zero-power message storage. This unique single-chip solution utilizes Nuvoton’s patented multilevel storage technology. Voice and audio signals are directly stored onto memory array in their natural form, providing high-quality voice reproduction.
Features
- Single-chip voice record/playback solution
- Single 3 volt supply
- Low-power consumption
- Operating current: ICC_Play = 15 mA (typical), ICC_Rec = 25 mA (typical)
- Standby current: ICC_Standby = 1 μA (typical)
- Duration: 4, 5, 6, and 8 minutes
- High-quality, natural voice/audio reproduction
- AutoMute feature provides background noise attenuation
- No algorithm development required
- Microcontroller SPI or Microwire Serial Interface
- Fully addressable to handle multiple messages
- Non-volatile message storage
- 100K record cycles (typical)
- 100-year message retention (typical)
- On-chip oscillator
- Power-down feature to reduce power consumption
- Available in die form, PDIP and SOIC
- Packaged type: Lead-Free
- Temperature:
- Commercial (die): 0°C to +50°C
- Commercial (packaged units): 0°C to +70°C
- Industrial (packaged units): -40°C to +85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

