VISHAY ISC1812ERR33M
| Manufacturer | |
| MPN | ISC1812ERR33M |
| LCSC Part # | C7290499 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | FIXED IND 330nH 418mA 400mΩ 1812 |
| Datasheet | VISHAY ISC1812ERR33M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Current Rating | 418mA | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 400mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Current Rating | 418mA |
| Type | Description | |
|---|---|---|
| Inductance | 330nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 400mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4503 | $ 1.45 |
| 200+ | $ 0.5789 | $ 115.78 |
| 500+ | $ 0.5607 | $ 280.35 |
| 1,000+ | $ 0.5501 | $ 550.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Current Rating | 418mA | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 400mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Current Rating | 418mA |
| Type | Description | |
|---|---|---|
| Inductance | 330nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 400mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

