SEI(Stackpole Electronics Inc.) RMCP0402JT510K
| Manufacturer | |
| MPN | RMCP0402JT510K |
| LCSC Part # | C7289991 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 510kΩ ±5% 125mW 0402 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCP0402JT510K |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 510kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 510kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0153 | $ 0.02 |
| 200+ | $ 0.0062 | $ 1.24 |
| 500+ | $ 0.006 | $ 3.00 |
| 1,000+ | $ 0.0059 | $ 5.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 510kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 510kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73P1ETTP514J | KOA | 0402 | 0 | $ 0.0175 | ||
| AC0402JR-7W510KL | YAGEO | 0402 | 0 | $ 0.0094 | ||
| RPC0402JT510K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0397 | ||
| SG73P1EWTTP514J | KOA | 0402 | 0 | $ 0.0192 | ||
| SG73P1EWTTP514G | KOA | 0402 | 0 | $ 0.0201 | ||
| SG73S1ETTP514J | KOA | 0402 | 0 | $ 0.0175 | ||
| RC0402JR-7W510KL | YAGEO | 0402 | 0 | $ 0.0078 | ||
| ERJPA2J514X | PANASONIC | 0402 | 0 | $ 0.0361 | ||
| ESR01MZPJ514 | ROHM | 0402 | 0 | $ 0.0405 | ||
| RCS0402510KJNED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| CRCW0402510KJNEDHP | VISHAY | 0402 | 0 | $ 0.0151 | ||
| RMCP0402FT510K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| AC0402FR-7W510KL | YAGEO | 0402 | 0 | $ 0.0104 | ||
| ERJPA2F5103X | PANASONIC | 0402 | 0 | $ 0.0534 | ||
| ESR01MZPF5103 | ROHM | 0402 | 0 | $ 0.0501 | ||
| RCS0402510KFKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| SG73P1EWTTP5103F | KOA | 0402 | 0 | $ 0.0201 | ||
| SG73P1ETTP5103D | KOA | 0402 | 0 | $ 0.0384 | ||
| ERJ-PA2D5103X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| SG73P1EWTTP5103D | KOA | 0402 | 0 | $ 0.1181 |

