EPSON SG-9101CG 24.000MHz C10PHAAA
| Manufacturer | |
| Mfr. Part # | SG-9101CG 24.000MHz C10PHAAA |
| LCSC Part # | C728999 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal oscillator (Programmable), Spread Spectrum |
| Description | 24MHz SMD2520-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
433
433
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6943 | $ 0.69 |
10+ | $ 0.6223 | $ 6.22 |
30+ | $ 0.5823 | $ 17.47 |
100+ | $ 0.5391 | $ 53.91 |
500+ | $ 0.5183 | $ 259.15 |
1,000+ | $ 0.5087 | $ 508.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$