SEI(Stackpole Electronics Inc.) RMCP0402JT3K30
| Manufacturer | |
| MPN | RMCP0402JT3K30 |
| LCSC Part # | C7289983 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 3.3kΩ ±5% 125mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 3.3kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.3kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0153 | $ 0.02 |
| 200+ | $ 0.0062 | $ 1.24 |
| 500+ | $ 0.006 | $ 3.00 |
| 1,000+ | $ 0.0059 | $ 5.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 3.3kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.3kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0402FR-7W3K3L | YAGEO | 0402 | 10,000 | $ 0.0047 | ||
| RCC04023K30FKED | VISHAY | 0402 | 1,600 | $ 0.0408 | ||
| AC0402JR-7W3K3L | YAGEO | 0402 | 0 | $ 0.0094 | ||
| RPC0402JT3K30 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0397 | ||
| SR0402JR-7T3K3L | YAGEO | 0402 | 0 | $ 0.1133 | ||
| SG73P1EWTTP332J | KOA | 0402 | 0 | $ 0.0192 | ||
| SG73P1EWTTP332G | KOA | 0402 | 0 | $ 0.0201 | ||
| SG73P1ETTP332J | KOA | 0402 | 0 | $ 0.0175 | ||
| SG73S1ETTP332J | KOA | 0402 | 0 | $ 0.0175 | ||
| SG73S1ERTTP332J | KOA | 0402 | 0 | $ 0.1507 | ||
| SG73P1ERTTP332J | KOA | 0402 | 0 | $ 0.1507 | ||
| ERJPA2J332X | PANASONIC | 0402 | 0 | $ 0.0353 | ||
| ESR01MZPJ332 | ROHM | 0402 | 0 | $ 0.0406 | ||
| RCS04023K30JNED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| CRCW04023K30JNEDHP | VISHAY | 0402 | 0 | $ 0.0161 | ||
| RMCP0402FT3K30 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| CRGP0402F3K3 | TE Connectivity | 0402 | 0 | $ 0.008 | ||
| ERJPA2F3301X | PANASONIC | 0402 | 0 | $ 0.0305 | ||
| ESR01MZPF3301 | ROHM | 0402 | 0 | $ 0.0365 | ||
| RCS04023K30FKED | VISHAY | 0402 | 0 | $ 0.0097 |

