SEI(Stackpole Electronics Inc.) RMCS0805FT4M70
| Manufacturer | |
| MPN | RMCS0805FT4M70 |
| LCSC Part # | C7289907 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 4.7MΩ ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 4.7MΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 4.7MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0264 | $ 0.03 |
| 200+ | $ 0.0105 | $ 2.10 |
| 500+ | $ 0.0102 | $ 5.10 |
| 1,000+ | $ 0.01 | $ 10.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 4.7MΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 4.7MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR0805F4M7 | VO | 0805 | 500 | $ 0.0021 | ||
| 0805W8F4704T5E | UNI-ROYAL | 0805 | 95,700 | $ 0.0039 | ||
| FRC0805F4704TS | FOJAN | 0805 | 9,400 | $0.0037 $0.0038 | ||
| KTR10EZPF4704 | ROHM | 0805 | 6,720 | $ 0.0243 | ||
| AC0805FR-074M7L | YAGEO | 0805 | 5,000 | $ 0.018 | ||
| AF0805FR-074M7L | YAGEO | 0805 | 4,150 | $ 0.0046 | ||
| RC0805FR-074M7L | YAGEO | 0805 | 4,100 | $ 0.0067 | ||
| WR08W4704FTL | Walsin | 0805 | 200 | $ 0.0038 | ||
| CRCW08054M70FKEA | VISHAY | 0805 | 80 | $ 0.0203 | ||
| RMC1/10-4704FTP | KAMAYA | 0805 | 0 | $ 0.0108 | ||
| RMCF0805FT4M70 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0033 | ||
| RV0805FR-074M7L | YAGEO | 0805 | 0 | $ 0.0105 | ||
| RK73H2ARTTD4704F | KOA | 0805 | 0 | $ 0.0244 | ||
| AA0805FR-074M7L | YAGEO | 0805 | 0 | $ 0.0137 | ||
| RMC1/10K4704FTP | KAMAYA | 0805 | 0 | $ 0.0095 | ||
| HV732ATTD4704F | KOA | 0805 | 0 | $ 0.101 | ||
| RC2012F475CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| RCS2012F475CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0102 | ||
| RTT054704FTP | RALEC | 0805 | 0 | $ 0.0036 | ||
| HV05W8F4704T5E | UNI-ROYAL | 0805 | 0 | $ 0.0098 |

