EPSON SG-9101CE 12.000MHz D20PHAAA
| Manufacturer | |
| Mfr. Part # | SG-9101CE 12.000MHz D20PHAAA |
| LCSC Part # | C728988 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal oscillator (Programmable), Spread Spectrum |
| Description | 12MHz SMD3225-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
36
36
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5861 | $ 0.59 |
10+ | $ 0.5722 | $ 5.72 |
30+ | $ 0.5614 | $ 16.84 |
100+ | $ 0.5521 | $ 55.21 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$