KOA RK73H2ERTTD5603F
| Manufacturer | |
| MPN | RK73H2ERTTD5603F |
| LCSC Part # | C7287491 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 560kΩ ±1% 500mW 1210 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 560kΩ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 560kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2118 | $ 0.21 |
| 200+ | $ 0.0845 | $ 16.90 |
| 500+ | $ 0.0817 | $ 40.85 |
| 1,000+ | $ 0.0803 | $ 80.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 560kΩ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 560kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1210F5603TS | FOJAN | 1210 | 10,800 | $0.0108 $0.012 | ||
| RMC1/4K5603FTE | KAMAYA | 1210 | 0 | $ 0.03 | ||
| RK73H2ETTD5603F | KOA | 1210 | 0 | $ 0.0315 | ||
| CR045603F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-S14F5603U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| ERJ-U14F5603U | PANASONIC | 1210 | 0 | $ 0.0665 | ||
| ERJ-P14F5603U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| ERJ-14NF5603U | PANASONIC | 1210 | 0 | $ 0.0594 | ||
| RMEF1210FT560K | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2343 | ||
| RMCP1210FT560K | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0801 | ||
| CRGCQ1210F560K | TE Connectivity | 1210 | 0 | $ 0.0271 | ||
| CRCW1210560KFKEA | VISHAY | 1210 | 0 | $ 0.0318 | ||
| CRCW1210560KFKTA | VISHAY | 1210 | 0 | $ 0.0597 | ||
| 1210W2F5603T5E | UNI-ROYAL | 1210 | 0 | $ 0.0102 | ||
| HV07W2F5603T5E | UNI-ROYAL | 1210 | 0 | $ 0.044 | ||
| AF1210FR-07560KL | YAGEO | 1210 | 0 | $ 0.0287 | ||
| AC1210FR-07560KL | YAGEO | 1210 | 0 | $ 0.0221 | ||
| RC1210FR-07560KL | YAGEO | 1210 | 0 | $ 0.0158 | ||
| ESR25JZPF5603 | ROHM | 1210 | 0 | $ 0.0735 | ||
| CRGP1210F560K | TE Connectivity | 1210 | 0 | $ 0.032 |

