LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HTSW-110-22-G-T-RA product image
Images for reference only

Samtec HTSW-110-22-G-T-RA

Manufacturer
MPN
HTSW-110-22-G-T-RA
LCSC Part #
C7286393
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Right Angle 2.54mm Gold -55℃~+125℃ 30P 3 2.54mm Through Hole,Right Angle,P=2.54mm Headers, Male Pins RoHS
DatasheetSamtec HTSW-110-22-G-T-RA
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.0378$ 12.04
200+$ 4.8031$ 960.62
500+$ 4.6428$ 2321.40
1,000+$ 4.5634$ 4563.40
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,Right Angle,P=2.54mm
Connector TypeRight Angle
Pitch2.54mm
Contact PlatingGold
Operating Temperature-55℃~+125℃
Number of PINs30P
Contact MaterialPhosphor bronze
Number of Rows3
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.