LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HTSW-109-06-F-S product image
Images for reference only

Samtec HTSW-109-06-F-S

Manufacturer
MPN
HTSW-109-06-F-S
LCSC Part #
C7286318
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 9 Position 2.54mm Pitch Single Row Through Hole -55℃~+125℃
DatasheetSamtec HTSW-109-06-F-S
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3413$ 2.34
203+$ 0.9338$ 189.56
497+$ 0.9029$ 448.74
1,001+$ 0.8875$ 888.39
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs9P
Contact MaterialPhosphor bronze
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.