LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HDWM-20-58-G-D-415-SM-A product image
Images for reference only

Samtec HDWM-20-58-G-D-415-SM-A

Manufacturer
MPN
HDWM-20-58-G-D-415-SM-A
LCSC Part #
C7285401
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
40P Gold 1.27mm 2 Black 2.54mm Surface Mount,Vertical SMD,P=1.27mm Board Spacers, Stackers (Board to Board) RoHS
DatasheetSamtec HDWM-20-58-G-D-415-SM-A
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.3765$ 24.38
198+$ 9.7274$ 1926.03
506+$ 9.4018$ 4757.31
990+$ 9.2406$ 9148.19
Standard Packaging22/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1.27mm
Number of Pins40P
Contact PlatingGold
Pitch1.27mm
Number of Rows2
ColorBlack
Row Spacing2.54mm
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.