LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Broadcom HLMP-EH15-RU0DD product image
Zdjęcia poglądowe

Broadcom HLMP-EH15-RU0DDRoHS

Producent
Nr części prod.
HLMP-EH15-RU0DD
Nr LCSC
C7285229
Opak.
Through Hole
Numer Klienta
Klucz. cechy
621nm 15° 2.85cd 20mA Red 5.0mm round LED 1.94V 615nm Through Hole LED Indication - Discrete RoHS
Karta Katalogowapdf iconBroadcom HLMP-EH15-RU0DD
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.6259$ 0.63
200+$ 0.2501$ 50.02
500+$ 0.2425$ 121.25
1,000+$ 0.238$ 238.00
Standardowa Obudowa2000/Full Box
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaOptoelectronics/LED Indication - Discrete
ProducentBroadcom
Opak.Through Hole
Installation method-
Color Temperature-
Peak Wavelength621nm
Lens ColorWater Clear
Viewing Angle15°
Luminous Intensity2.85cd
Forward Current20mA
Illumination ColorRed
Operating Temperature-40℃~+100℃
Lamp Holder Type5.0mm round LED
Voltage - Forward(Vf)1.94V
Diode Configuration-
Wavelength615nm

Opis

Tłumaczenie AI

These precision optical performance AlInGaP LEDs deliver superior light output, ensuring excellent readability in sunlight and extreme reliability. AlInGaP LED technology provides exceptionally stable light output over extended periods. Precision optical performance lamps utilize AlInGaP technology. These LED lamps feature an undiffused, non-tinted T-1¾ package combined with a second-generation optical design to produce a sharply defined spatial radiation pattern within a specific viewing angle cone. These lamps are constructed with advanced optical-grade epoxy, delivering superior resistance to high temperature and high humidity in outdoor signage and indicator applications. A maximum LED junction temperature rating of +130°C enables high-temperature operation under direct sunlight. The encapsulant epoxy incorporates both UVA and UVB inhibitors to minimize the effects of prolonged exposure to direct sunlight. These lamps are offered in two package options, providing designers with flexibility in device mounting.

Funkcje

Tłumaczenie AI
  • Well-defined spatial radiation pattern
  • Viewing angle: 8°, 15°, 23°, 30°
  • High light output
  • Colors: 590 nm amber, 605 nm orange, 615 nm red-orange, 626 nm red
  • High operating temperature: TjLED = +130°C
  • Excellent moisture resistance
  • Package options: with or without lead frame

Zastosowania

Tłumaczenie AI
  • Traffic signals
  • Pedestrian signals
  • Work zone warning lights
  • Variable message signs
  • Signage
  • Overhead signs
  • Exterior and interior vehicle lighting