LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HDSP-5523 product image
  • HDSP-5523 thumbnail 1
  • HDSP-5523 thumbnail 2
  • HDSP-5523 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom HDSP-5523RoHS

Manufacturer
MPN
HDSP-5523
LCSC Part #
C7285221
Packaging
DIP-18
Customer #
Key Attributes
Red 105mW 2 Common Cathode 0.56 DIP-18 LED Character and Numeric RoHS
Datasheetpdf iconBroadcom HDSP-5523
In-Stock: 85
85 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.8042$ 5.80
10+$ 4.9395$ 49.40
40+$ 4.413$ 176.52
100+$ 3.9711$ 397.11
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerBroadcom
PackagingDIP-18
Illumination ColorRed
Pd - Power Dissipation105mW
Number of Characters2
Display Type7 Segment
LED PolarityCommon Cathode
Operating Temperature-40℃~+100℃
Height-
Digit/Alpha Size(inch)0.56
Width-
Length-
Forward Voltage Drop2.1V
Light Intensity2.8mcd

Introduction

AI Translation

14.2 mm (0.56 inch) LED seven-segment displays designed for viewing distances up to 7 m (23 ft). These devices feature industry-standard package dimensions and pin configurations. Numeric displays and devices with ±1 overflow indication include a right-hand decimal point. All devices are available in common-anode or common-cathode configurations.

Features

AI Translation
  • Industry-standard dimensions
  • Industry-standard pinout, 15.24mm (0.6 inch) DIP, 2.54mm (0.1 inch) pitch
  • Color options: AlGaAs red, high-efficiency red, yellow, green
  • Excellent appearance: uniform segment illumination, beveled segment corners, gray package for optimal contrast, ±50° viewing angle
  • Design flexibility: common anode or common cathode, single and dual digit, right-hand decimal point, ±1 overflow character
  • Binned by luminous intensity: yellow and green binned by color — use same bin for uniform display
  • High light output
  • High peak current
  • Ideal for long digit string multiplexing
  • Intensity and color bin options — see intensity and color selection display datasheet
  • Sunlight-readable AlGaAs devices

Applications

AI Translation
  • Most applications
  • Portable applications