LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HCNR201-050E product image
Images for reference only

Broadcom HCNR201-050ERoHS

Manufacturer
MPN
HCNR201-050E
LCSC Part #
C7284977
Packaging
DIP-8
Customer #
Key Attributes
2.5V 1.6V DIP-8 Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconBroadcom HCNR201-050E
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.7715$ 6.77
10+$ 6.6218$ 66.22
42+$ 6.522$ 273.92
84+$ 6.4222$ 539.46
Standard Packaging42/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingDIP-8
Fall time-
Rise time-
Output Current-
Vce Saturation(VCE(sat))-
Load Voltage-
Reverse Voltage2.5V
Current transfer ratio-;-
Voltage - Forward(Vf)1.6V
Forward Current(If)20mA
Number of Channels1
Total Power Dissipation(Pd)-
Output TypePhotodiode
Input type-
Isolation Voltage(Vrms)5kV
Features-

Introduction

AI Translation

The Broadcom HCNR200/201 high-linearity analog optocoupler consists of a high-performance AlGaAs LED and two closely matched photodiodes. The input photodiode monitors the LED's light output to stabilize it, thereby virtually eliminating the LED's nonlinearity and drift characteristics. The output photodiode generates a photocurrent that is linearly proportional to the LED's light output. The close matching of the photodiodes and the advanced package design ensure high linearity and stable gain characteristics of the optocoupler.

The HCNR200/201 is suitable for isolating analog signals in a wide range of applications requiring good stability, linearity, bandwidth, and low cost. With flexible application circuit design, the HCNR200/201 can operate in a variety of modes, including unipolar/bipolar, AC/DC, and inverting/non-inverting. The HCNR200/201 is an excellent solution for many analog isolation challenges.

Features

AI Translation
  • Low nonlinearity: 0.01%
  • K3 (IPD2/IPD1) transfer gain:
    • HCNR200: ±15%
    • HCNR201: ±5%
  • Low gain temperature coefficient: 65 ppm/°C
  • Wide bandwidth - DC to >1 MHz
  • Global safety certifications:
    • UL 1577 certified (5 kV rms/1 min rating)
    • CSA certified
    • IEC/EN/DIN EN 60747-5-5 certified, VIORM = 1414 V peak (option -050E/-350E/-550E)
  • SMT option available (option #300)
  • 8-pin DIP package - 0.400" pitch:
    • Flexible circuit design

Applications

AI Translation
  • Low-cost analog isolation
  • Telecommunications: modems, PBX
  • Industrial process control: sensor isolators, thermocouple isolators, 4 mA to 20 mA loop isolation
  • SMPS feedback loops, SMPS feedforward
  • Motor supply voltage monitoring
  • Medical