Advanced Energy HB48-0.5-A+G
| Manufacturer | |
| Mfr. Part # | HB48-0.5-A+G |
| LCSC Part # | C7284706 |
| Package | - |
| Customer # | |
| Key Attributes | 48V Input, 0.5A Output DC Power Supply Module |
| Description | AC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Advanced Energy | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 268.9512 | $ 268.95 |
200+ | $ 107.3129 | $ 21462.58 |
500+ | $ 103.7273 | $ 51863.65 |
1,000+ | $ 101.9559 | $ 101955.90 |
Standard Packaging 20/Full
Bag | ||