LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RGC1/10C4530FTP product image
Images for reference only

KAMAYA RGC1/10C4530FTP

Manufacturer
MPN
RGC1/10C4530FTP
LCSC Part #
C7282571
Packaging
-
Customer #
Key Attributes
RES 453Ω ±1% 0.125W
DatasheetKAMAYA RGC1/10C4530FTP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0234$ 0.02
200+$ 0.0094$ 1.88
500+$ 0.0091$ 4.55
1,000+$ 0.0089$ 8.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Resistance453Ω
Power(Watts)125mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%