LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GEC33SGSN-M89 product image
Images for reference only

Sullins GEC33SGSN-M89

Manufacturer
MPN
GEC33SGSN-M89
LCSC Part #
C7281350
Packaging
SMD,P=2.54mm,Surface Mount,Right Angle
Customer #
Key Attributes
Pin Header 33 Position 2.54mm Pitch Single Row Surface Mount, Right Angle -65℃~+150℃
DatasheetSullins GEC33SGSN-M89
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1706$ 5.17
200+$ 2.064$ 412.80
500+$ 1.9943$ 997.15
1,000+$ 1.961$ 1961.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSullins
PackagingSMD,P=2.54mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Pitch2.54mm
Current Rating3A
Contact PlatingTin
Number of PINs33P
Operating Temperature-65℃~+150℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.