VISHAY GA1206Y474MXABT31G
| Manufacturer | |
| MPN | GA1206Y474MXABT31G |
| LCSC Part # | C7281328 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 470nF X7R ±20% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1206Y474MXABT31G |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6435 | $ 0.64 |
| 200+ | $ 0.2571 | $ 51.42 |
| 500+ | $ 0.2495 | $ 124.75 |
| 1,000+ | $ 0.245 | $ 245.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1206X7R474M500FT | CCTC | 1206 | 14,800 | $ 0.0152 | ||
| C1206C474M5REC7210 | KEMET | 1206 | 0 | $ 0.0328 | ||
| C1206C474M5RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0395 | ||
| C1206X474M5RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0849 | ||
| C1206X474M5REC7210 | KEMET | 1206 | 0 | $ 0.0775 | ||
| C1206X474M5REC7800 | KEMET | 1206 | 0 | $ 0.0871 | ||
| C1206X474M5RECAUTO | KEMET | 1206 | 0 | $ 0.0955 | ||
| C1206F474M5RACTU | KEMET | 1206 | 0 | $ 0.1339 | ||
| 1206Y0500474MXT | Knowles | 1206 | 0 | $ 0.2539 | ||
| 1206J0500474MXT | Knowles | 1206 | 0 | $ 0.2251 | ||
| GCM31MR71H474MA37L | muRata | 1206 | 0 | $ 0.0819 | ||
| GCM31MR71H474MA37K | muRata | 1206 | 0 | $ 0.4301 | ||
| KTS500B474M31N0T00 | NCC | 1206 | 0 | $ 0.3925 | ||
| UMF316B7474MLHT | Taiyo Yuden | 1206 | 0 | $ 0.0951 | ||
| UMJ316BB7474MLHT | Taiyo Yuden | 1206 | 0 | $ 0.1133 | ||
| CGA5L2X7R1H474M160AD | TDK | 1206 | 0 | $ 0.0491 | ||
| CGA5L2X7R1H474M160AA | TDK | 1206 | 0 | $ 0.0322 | ||
| GA1206Y474MBABT31G | VISHAY | 1206 | 0 | $ 0.1125 | ||
| GA1206Y474MBABR31G | VISHAY | 1206 | 0 | $ 0.1125 | ||
| 1206B474M500CT | Walsin | 1206 | 0 | $ 0.0335 |

