LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC1210FR-074M7L product image
  • AC1210FR-074M7L thumbnail 1
  • AC1210FR-074M7L thumbnail 2
  • AC1210FR-074M7L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AC1210FR-074M7LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC1210FR-074M7L
LCSC Part #
C728036
Packaging
1210
Customer #
Key Attributes
RES 4.7MΩ ±1% 500mW 1210
Datasheetpdf iconYAGEO AC1210FR-074M7L
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0381$ 0.76
200+$ 0.0302$ 6.04
600+$ 0.0258$ 15.48
5,000+$ 0.0232$ 116.00
10,000+$ 0.0209$ 209.00
20,000+$ 0.0197$ 394.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1210
Power(Watts)500mW
Resistance4.7MΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece