LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FTSH-106-01-F-DH-TR product image
Images for reference only

Samtec FTSH-106-01-F-DH-TRRoHS

Manufacturer
MPN
FTSH-106-01-F-DH-TR
LCSC Part #
C7279815
Packaging
SMD,P=1.27mm,Surface Mount,Right Angle
Customer #
Key Attributes
Pin Header 12 Position 1.27mm Pitch Dual Row Surface Mount, Right Angle -55℃~+125℃
Datasheetpdf iconSamtec FTSH-106-01-F-DH-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2714$ 4.27
200+$ 1.7048$ 340.96
575+$ 1.6476$ 947.37
1,150+$ 1.6206$ 1863.69
Standard Packaging575/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=1.27mm,Surface Mount,Right Angle
Pitch1.27mm
Current Rating3.4A
Mounting TypeSurface Mount, Right Angle
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs12P
Contact MaterialPhosphor bronze
ColorBlack
Row Spacing1.27mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.