LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FTR-108-51-L-S product image
Images for reference only

Samtec FTR-108-51-L-S

Manufacturer
MPN
FTR-108-51-L-S
LCSC Part #
C7279138
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Pin Header 8 Position 1.27mm Pitch Single Row Surface Mount -55℃~+125℃
DatasheetSamtec FTR-108-51-L-S
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2442$ 4.24
228+$ 1.6931$ 386.03
513+$ 1.6375$ 840.04
1,026+$ 1.6098$ 1651.65
Standard Packaging57/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=1.27mm
Connector TypeSurface Mount,Vertical
Pitch1.27mm
Current Rating3.1A
Number of PINs8P
Contact PlatingTin
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.