LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RER60F1740RCSL product image
Images for reference only

VISHAY RER60F1740RCSL

Manufacturer
MPN
RER60F1740RCSL
LCSC Part #
C7278540
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 174Ω ±1% 5W
Datasheetpdf iconVISHAY RER60F1740RCSL
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 46.3893$ 46.39
200+$ 18.5101$ 3702.02
500+$ 17.8915$ 8945.75
1,000+$ 17.5861$ 17586.10
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance174Ω
TypeWirewound Resistor
Power(Watts)5W
Temperature Coefficient±20ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RER40F1740RC02VISHAYThrough Hole0$ 42.8501
RER40F1740RCSLVISHAYThrough Hole0$ 50.3951
RER60F1740RC02VISHAYThrough Hole0$ 39.9719
RER65F1740RCSLVISHAYThrough Hole0$ 29.8188
RER65F1740RC02VISHAYThrough Hole0$ 23.8907
RER45F1740RC02VISHAYThrough Hole0$ 42.8501
RER45F1740RCSLVISHAYThrough Hole0$ 50.3951
RER70F1740RC02VISHAYThrough Hole0$ 43.8006
RER70F1740RCSLVISHAYThrough Hole0$ 52.5552
RER75F1740RC02VISHAYThrough Hole0$ 43.8006
RER75F1740RCSLVISHAYThrough Hole0$ 92.6759
AHA500FB-174RYAGEOThrough Hole0$ 0.2886
AHA25AFB-174RYAGEOThrough Hole0$ 0.8159
AHA50AFB-174RYAGEOThrough Hole0$ 0.9384
AHA80AFB-174RYAGEOThrough Hole0$ 1.9807