VISHAY IRF9510PBF
| Manufacturer | |
| Mfr. Part # | IRF9510PBF |
| LCSC Part # | C727836 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 2.8A TO-220AB |
| Description | P-Channel 100V 2.8A 43W Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
5,454
5,454
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6925 | $ 0.69 |
10+ | $ 0.5633 | $ 5.63 |
50+ | $ 0.45 | $ 22.50 |
100+ | $ 0.3862 | $ 38.62 |
500+ | $ 0.3479 | $ 173.95 |
1,000+ | $ 0.3272 | $ 327.20 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$