VISHAY SQJB40EP-T1_GE3
| Manufacturer | |
| MPN | SQJB40EP-T1_GE3 |
| LCSC Part # | C727748 |
| Packaging | PowerPAK-SO-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 40V 30A PowerPAK-SO-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8L | |
| Current - Continuous Drain(Id) | 30A | |
| RDS(on) | 8mΩ@10V | |
| Pd - Power Dissipation | 34W | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Drain to Source Voltage | 40V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.9nF | |
| Gate Charge(Qg) | 35nC@10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 935pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET® power MOSFET
- AEC-Q101 qualified
- 100 % Rg and UIS tested
- RoHS COMPLIANT HALOGEN FREE
In-Stock: 1,501
1,501 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5581 | $ 1.56 |
| 10+ | $ 1.3256 | $ 13.26 |
| 30+ | $ 1.1981 | $ 35.94 |
| 100+ | $ 1.0544 | $ 105.44 |
| 500+ | $ 0.9898 | $ 494.90 |
| 1,000+ | $ 0.9607 | $ 960.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



