VISHAY SQJ443EP-T1_GE3
| Manufacturer | |
| Mfr. Part # | SQJ443EP-T1_GE3 |
| LCSC Part # | C727728 |
| Package | PowerPAK-SO-8L |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 40A PowerPAK-SO-8L |
| Description | P-Channel 40V 40A 83W Surface Mount PowerPAK-SO-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | PowerPAK-SO-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,286
1,286
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0559 | $ 1.06 |
10+ | $ 0.8844 | $ 8.84 |
30+ | $ 0.7907 | $ 23.72 |
100+ | $ 0.6843 | $ 68.43 |
500+ | $ 0.6367 | $ 318.35 |
1,000+ | $ 0.6145 | $ 614.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$