VISHAY SI6968BEDQ-T1-GE3
| Manufacturer | |
| MPN | SI6968BEDQ-T1-GE3 |
| LCSC Part # | C727724 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 6.5A TSSOP-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TSSOP-8 | |
| Configuration | Common Drain | |
| Current - Continuous Drain(Id) | 6.5A | |
| RDS(on) | 22mΩ@4.5V | |
| Pd - Power Dissipation | 1.5W | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 12nC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TSSOP-8 | |
| Configuration | Common Drain | |
| Current - Continuous Drain(Id) | 6.5A | |
| RDS(on) | 22mΩ@4.5V | |
| Pd - Power Dissipation | 1.5W | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 12nC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Dual N-Channel 2.5 V (G-S) MOSFET Common Drain, ESD Protection
Features
AI Translation
- TrenchFET power MOSFETs
- ESD protected: 3000 V
Applications
AI Translation
- New small-size disk drives
- Computers
- Mobile phones
In-Stock: 34
34 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6577 | $ 0.66 |
| 10+ | $ 0.6362 | $ 6.36 |
| 30+ | $ 0.6224 | $ 18.67 |
| 100+ | $ 0.607 | $ 60.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TSSOP-8 | |
| Configuration | Common Drain | |
| Current - Continuous Drain(Id) | 6.5A | |
| RDS(on) | 22mΩ@4.5V | |
| Pd - Power Dissipation | 1.5W | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 12nC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TSSOP-8 | |
| Configuration | Common Drain | |
| Current - Continuous Drain(Id) | 6.5A | |
| RDS(on) | 22mΩ@4.5V | |
| Pd - Power Dissipation | 1.5W | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 12nC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Dual N-Channel 2.5 V (G-S) MOSFET Common Drain, ESD Protection
Features
AI Translation
- TrenchFET power MOSFETs
- ESD protected: 3000 V
Applications
AI Translation
- New small-size disk drives
- Computers
- Mobile phones
C727724 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



