LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FL5000063Z product image
  • FL5000063Z thumbnail 1
  • FL5000063Z thumbnail 2
  • FL5000063Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES FL5000063ZRoHS

Manufacturer
MPN
FL5000063Z
LCSC Part #
C7276964
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 50MHz ±30ppm 18pF 40Ω SMD3225-4P
Datasheetpdf iconDIODES FL5000063Z
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0593$ 1.06
10+$ 1.0375$ 10.38
30+$ 1.022$ 30.66
100+$ 1.0064$ 100.64
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerDIODES
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)40Ω
Frequency50MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 4-pad FL series seam seal devices incorporate a sub-miniature AT-cut crystal resonator housed in a standard 3.2x2.5mm ceramic package. These compact crystals are ideal for surface mounting in densely populated or small formfactor PCB applications.

Features

AI Translation
  • Rugged AT-cut crystal construction
  • Miniature 3.2×2.5mm ceramic package
  • Available on tape & reel; 8mm tape, 3000 units per reel
  • Pb-free and RoHS/Green compliant

Applications

AI Translation
  • GSM, CDMA, GPRS
  • PCMCIA Cards
  • Portable / hand-held PCs
  • Notebook PC
  • HDD
  • GPS
  • Bluetooth
  • Wireless LAN
  • UWB
  • ZigBee
  • Digital Tuner