LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power FIHAA01C1F product image
Images for reference only

XP Power FIHAA01C1FRoHS

Manufacturer
MPN
FIHAA01C1F
LCSC Part #
C7276633
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconXP Power FIHAA01C1F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 46.2298$ 46.23
204+$ 18.4466$ 3763.11
504+$ 17.8306$ 8986.62
Standard Packaging12/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerXP Power
Packaging-
Leakage Current600uA
Length30mm
Width22.4mm
Height48mm
Filter TypeSingle-Phase Filter
Voltage - Input250V
Current Rating1A
Mounting TypeBase Mount

Introduction

AI Translation

The FIHA high-attenuation dual-stage filter features a compact chassis-mount metal enclosure for ITE applications. Input and output connections are made via 6.3×0.8mm quick-connect terminals. The filter should be installed as close as possible to the power cable entry point to minimize radiated interference from power cables inside the equipment. Designed for Class I appliances, all models feature a shielded metal enclosure and are equipped with discharge resistors to safely dissipate the charge on filter capacitors upon power-off. Safety certifications include EN60939-2 for passive filters and ANSI/UL1283 for EMI filters. These filters offer a wide operating temperature range of -40°C to +110°C, with full-power operation available below +50°C.

Features

AI Translation
  • Dual-stage design
  • Compact design
  • Suitable for ITE applications
  • Rated current: 1A, 3A, 6A, 10A, 15A, and 20A
  • 6.3×0.8mm quick-connect terminals
  • Built-in discharge resistor
  • Shielded metal enclosure
  • Wide operating temperature range