VISHAY SQJ844AEP-T1_GE3
| Manufacturer | |
| MPN | SQJ844AEP-T1_GE3 |
| LCSC Part # | C727613 |
| Packaging | PowerPAKSO-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 8A PowerPAKSO-8L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8L | |
| Current - Continuous Drain(Id) | 8A | |
| RDS(on) | 16.6mΩ@10V;27.6mΩ@4.5V | |
| Pd - Power Dissipation | 16W | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 93pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 929pF | |
| Gate Charge(Qg) | 17nC@10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 280pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8L | |
| Current - Continuous Drain(Id) | 8A | |
| RDS(on) | 16.6mΩ@10V;27.6mΩ@4.5V | |
| Pd - Power Dissipation | 16W | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 93pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 929pF | |
| Gate Charge(Qg) | 17nC@10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 280pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- AEC-Q101 qualified
- 100 % Rg and UIS tested
- RoHS COMPLIANT HALOGEN FREE
In-Stock: 655
655 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.777 | $ 0.78 |
| 10+ | $ 0.7001 | $ 7.00 |
| 30+ | $ 0.6578 | $ 19.73 |
| 100+ | $ 0.6111 | $ 61.11 |
| 500+ | $ 0.5899 | $ 294.95 |
| 1,000+ | $ 0.5794 | $ 579.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8L | |
| Current - Continuous Drain(Id) | 8A | |
| RDS(on) | 16.6mΩ@10V;27.6mΩ@4.5V | |
| Pd - Power Dissipation | 16W | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 93pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 929pF | |
| Gate Charge(Qg) | 17nC@10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 280pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8L | |
| Current - Continuous Drain(Id) | 8A | |
| RDS(on) | 16.6mΩ@10V;27.6mΩ@4.5V | |
| Pd - Power Dissipation | 16W | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 93pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 929pF | |
| Gate Charge(Qg) | 17nC@10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 280pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- AEC-Q101 qualified
- 100 % Rg and UIS tested
- RoHS COMPLIANT HALOGEN FREE
C727613 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



