VISHAY SI7617DN-T1-GE3
| Manufacturer | |
| MPN | SI7617DN-T1-GE3 |
| LCSC Part # | C727607 |
| Packaging | PowerPAK1212-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 35A PowerPAK1212-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 370pF | |
| Current - Continuous Drain(Id) | 35A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 52W | |
| Reverse Transfer Capacitance (Crss@Vds) | 312pF | |
| RDS(on) | 12.3mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.8nF | |
| Gate Charge(Qg) | 59nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 370pF | |
| Current - Continuous Drain(Id) | 35A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 52W | |
| Reverse Transfer Capacitance (Crss@Vds) | 312pF | |
| RDS(on) | 12.3mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.8nF | |
| Gate Charge(Qg) | 59nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- 100% Rg and UIS tested
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- Notebook battery charging
- Notebook adapter switch
In-Stock: 6,000
6,000 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.792$ 0.7524 | $ 0.75 |
| 10+ | $ 0.657$ 0.6242 | $ 6.24 |
| 30+ | $ 0.5903$ 0.5608 | $ 16.82 |
| 100+ | $ 0.5237$ 0.4976 | $ 49.76 |
| 500+ | $ 0.4261$ 0.4048 | $ 202.40 |
| 1,000+ | $ 0.405$ 0.3848 | $ 384.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 370pF | |
| Current - Continuous Drain(Id) | 35A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 52W | |
| Reverse Transfer Capacitance (Crss@Vds) | 312pF | |
| RDS(on) | 12.3mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.8nF | |
| Gate Charge(Qg) | 59nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 370pF | |
| Current - Continuous Drain(Id) | 35A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 52W | |
| Reverse Transfer Capacitance (Crss@Vds) | 312pF | |
| RDS(on) | 12.3mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.8nF | |
| Gate Charge(Qg) | 59nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- 100% Rg and UIS tested
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- Notebook battery charging
- Notebook adapter switch
C727607 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



